
1434-177 | |
|---|---|
DigiKey Part Number | HM2704-ND |
Manufacturer | |
Manufacturer Product Number | 1434-177 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 7.000" L x 17.000" W x 0.051" H (177.80mm x 431.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 7.000" L x 17.000" W x 0.051" H (177.80mm x 431.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 5 | 290,65400 Kč | 1 453,27 Kč |
| 10 | 273,22600 Kč | 2 732,26 Kč |
| 25 | 253,21920 Kč | 6 330,48 Kč |
| 50 | 240,06180 Kč | 12 003,09 Kč |
| 100 | 228,37000 Kč | 22 837,00 Kč |
| 250 | 214,87084 Kč | 53 717,71 Kč |
| 500 | 205,94334 Kč | 102 971,67 Kč |
| 1 000 | 197,97985 Kč | 197 979,85 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |











