



2041020409 | |
|---|---|
DigiKey Part Number | 900-2041020409-ND |
Manufacturer | |
Manufacturer Product Number | 2041020409 |
Description | CONN PLUG HSG 4POS 8.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2041020409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 110°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 6,91250 Kč | 691,25 Kč |
| 500 | 6,16922 Kč | 3 084,61 Kč |
| 2 000 | 5,59376 Kč | 11 187,52 Kč |
| 6 000 | 5,17643 Kč | 31 058,58 Kč |
| 10 000 | 4,99326 Kč | 49 932,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











