



TPP 30-115-D | |
|---|---|
DigiKey Part Number | 1951-2868-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-115-D |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-115-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,78000 Kč | 1 337,78 Kč |
| 5 | 1 274,11600 Kč | 6 370,58 Kč |
| 10 | 1 247,65900 Kč | 12 476,59 Kč |
| 25 | 1 213,49120 Kč | 30 337,28 Kč |
| 50 | 1 188,27680 Kč | 59 413,84 Kč |
| 100 | 1 163,59160 Kč | 116 359,16 Kč |
| Unit Price without VAT: | 1 337,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,71380 Kč |











