Terminal Magnetic Connector 300 20-22 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62420-1

DigiKey Part Number
A105488TR-ND - Tape & Reel (TR)
A105488CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62420-1
Description
CONN MAG TERM 20-22AWG IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 20-22 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
62420-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
20-22 AWG
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,33480 Kč58,37 Kč
502,22160 Kč111,08 Kč
1002,11240 Kč211,24 Kč
2501,98052 Kč495,13 Kč
5001,88562 Kč942,81 Kč
1 0001,79554 Kč1 795,54 Kč
2 5001,68303 Kč4 207,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,55174 Kč18 620,88 Kč
24 0001,47767 Kč35 464,08 Kč
36 0001,43600 Kč51 696,00 Kč
60 0001,38519 Kč83 111,40 Kč
84 0001,35271 Kč113 627,64 Kč
120 0001,31912 Kč158 294,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč