
OJ5186 | |
|---|---|
DigiKey Part Number | 2330-OJ5186-ND |
Manufacturer | |
Manufacturer Product Number | OJ5186 |
Description | RETRO-REFLECTIVE SENSOR FOR THE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 7.874" ~ 59.055" (200mm ~ 1.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OJ5186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 7.874" ~ 59.055" (200mm ~ 1.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 323,64000 Kč | 4 323,64 Kč |
| Unit Price without VAT: | 4 323,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 231,60440 Kč |










