Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 7.000" W (431.80mm x 177.80mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 7.000" W (431.80mm x 177.80mm) X 3.000" (76.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AC-423

DigiKey Part Number
377-1975-ND
Manufacturer
Manufacturer Product Number
AC-423
Description
CHASSIS ALUM NATURAL 17"L X 7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 7.000" W (431.80mm x 177.80mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
119in² (768cm²)
Mfr
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Natural
Container Type
Chassis
Thickness
0.050" (1.27mm)
Size / Dimension
17.000" L x 7.000" W (431.80mm x 177.80mm)
Shipping Info
Shipped from DigiKey
Height
3.000" (76.20mm)
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1722,33000 Kč722,33 Kč
10604,74200 Kč6 047,42 Kč
50548,57280 Kč27 428,64 Kč
Manufacturers Standard Package
Unit Price without VAT:722,33000 Kč
Unit Price with VAT:874,01930 Kč