
1444-1763 | |
|---|---|
DigiKey Part Number | HM2784-ND |
Manufacturer | |
Manufacturer Product Number | 1444-1763 |
Description | CHASSIS ALUM NATURAL 17"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 6.000" W (431.80mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-1763 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 6.000" W (431.80mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 102in² (658cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,46000 Kč | 1 015,46 Kč |
| 5 | 880,36200 Kč | 4 401,81 Kč |
| 10 | 832,99100 Kč | 8 329,91 Kč |
| 25 | 778,44640 Kč | 19 461,16 Kč |
| 50 | 742,45140 Kč | 37 122,57 Kč |
| 100 | 710,39800 Kč | 71 039,80 Kč |
| 250 | 673,29416 Kč | 168 323,54 Kč |
| Unit Price without VAT: | 1 015,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,70660 Kč |























