
1434-176 | |
|---|---|
DigiKey Part Number | HM2703-ND |
Manufacturer | |
Manufacturer Product Number | 1434-176 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 6.000" L x 17.000" W x 0.051" H (152.40mm x 431.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 6.000" L x 17.000" W x 0.051" H (152.40mm x 431.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 5 | 307,11600 Kč | 1 535,58 Kč |
| 10 | 290,50700 Kč | 2 905,07 Kč |
| 25 | 271,23520 Kč | 6 780,88 Kč |
| 50 | 258,41400 Kč | 12 920,70 Kč |
| 100 | 246,93650 Kč | 24 693,65 Kč |
| 250 | 235,05160 Kč | 58 762,90 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |


