



5745122-2 | |
|---|---|
DigiKey Part Number | A33675-ND |
Manufacturer | |
Manufacturer Product Number | 5745122-2 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745122-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,30000 Kč | 410,30 Kč |
| 10 | 348,69300 Kč | 3 486,93 Kč |
| 25 | 326,85480 Kč | 8 171,37 Kč |
| 50 | 311,25340 Kč | 15 562,67 Kč |
| 100 | 296,40360 Kč | 29 640,36 Kč |
| 250 | 277,86232 Kč | 69 465,58 Kč |
| 500 | 264,61764 Kč | 132 308,82 Kč |
| Unit Price without VAT: | 410,30000 Kč |
|---|---|
| Unit Price with VAT: | 496,46300 Kč |











