
1441-20 | |
|---|---|
DigiKey Part Number | HM2727-ND |
Manufacturer | |
Manufacturer Product Number | 1441-20 |
Description | CHASSIS STEEL GRAY 17"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 17.000" L x 4.000" W (431.80mm x 101.60mm) X 3.040" (77.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 4.000" W (431.80mm x 101.60mm) | |
Height | 3.040" (77.22mm) | |
Area (L x W) | 68.0in² (439cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.2 lbs (997.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,31000 Kč | 864,31 Kč |
| 5 | 738,81200 Kč | 3 694,06 Kč |
| 10 | 690,54500 Kč | 6 905,45 Kč |
| 25 | 631,53360 Kč | 15 788,34 Kč |
| 50 | 610,18900 Kč | 30 509,45 Kč |
| Unit Price without VAT: | 864,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,81510 Kč |

























