
0192020035 | |
|---|---|
DigiKey Part Number | WM19880TR-ND - Tape & Reel (TR) WM19880CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192020035 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0192020035 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 50 | 7,66420 Kč | 383,21 Kč |
| 100 | 7,29890 Kč | 729,89 Kč |
| 250 | 6,84116 Kč | 1 710,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,01586 Kč | 3 507,93 Kč |
| 1 000 | 6,68072 Kč | 6 680,72 Kč |
| 1 500 | 6,49216 Kč | 9 738,24 Kč |
| 2 500 | 6,26228 Kč | 15 655,70 Kč |
| 3 500 | 6,11534 Kč | 21 403,69 Kč |
| 5 000 | 5,96339 Kč | 29 816,95 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |












