
2356426-1 | |
|---|---|
DigiKey Part Number | 17-2356426-1-ND |
Manufacturer | |
Manufacturer Product Number | 2356426-1 |
Description | RA REC ASSY 4X4, 92OHM PIR WHISP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2356426-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 4 | |
Number of Columns | 4 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 16 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.4A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,04000 Kč | 506,04 Kč |
| 10 | 430,05200 Kč | 4 300,52 Kč |
| 31 | 397,04387 Kč | 12 308,36 Kč |
| 62 | 378,10210 Kč | 23 442,33 Kč |
| 124 | 360,06871 Kč | 44 648,52 Kč |
| 279 | 340,82742 Kč | 95 090,85 Kč |
| Unit Price without VAT: | 506,04000 Kč |
|---|---|
| Unit Price with VAT: | 612,30840 Kč |











