Metal, Aluminum Cover, Lid 7.000" L x 7.000" W x 0.040" H (177.80mm x 177.80mm x 1.02mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1434-77

DigiKey Part Number
HM2708-ND
Manufacturer
Manufacturer Product Number
1434-77
Description
BOTTOM PLATE FOR ALUM CHASSIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 7.000" L x 7.000" W x 0.040" H (177.80mm x 177.80mm x 1.02mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1444 Series
Size / Dimension
7.000" L x 7.000" W x 0.040" H (177.80mm x 177.80mm x 1.02mm)
Color
Unpainted
Material
Metal, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,35000 Kč209,35 Kč
5177,22400 Kč886,12 Kč
10166,09400 Kč1 660,94 Kč
25153,31880 Kč3 832,97 Kč
50144,94080 Kč7 247,04 Kč
100137,50330 Kč13 750,33 Kč
250128,92856 Kč32 232,14 Kč
500123,26330 Kč61 631,65 Kč
1 000118,21475 Kč118 214,75 Kč
Manufacturers Standard Package
Unit Price without VAT:209,35000 Kč
Unit Price with VAT:253,31350 Kč