
1444-772 | |
|---|---|
DigiKey Part Number | HM2792-ND |
Manufacturer | |
Manufacturer Product Number | 1444-772 |
Description | CHASSIS ALUM NATURAL 7"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 7.000" W (177.80mm x 177.80mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-772 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 7.000" L x 7.000" W (177.80mm x 177.80mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 49.0in² (316cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 5 | 413,82800 Kč | 2 069,14 Kč |
| 10 | 389,82800 Kč | 3 898,28 Kč |
| 25 | 362,24920 Kč | 9 056,23 Kč |
| 50 | 344,10260 Kč | 17 205,13 Kč |
| 100 | 327,96780 Kč | 32 796,78 Kč |
| 250 | 309,32320 Kč | 77 330,80 Kč |
| 500 | 296,98144 Kč | 148 490,72 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |














