Conduit Adapter, 90° For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240918

DigiKey Part Number
3240918-ND
Manufacturer
Manufacturer Product Number
3240918
Description
CABLE GRIP RA 15.8MM POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conduit Adapter, 90° For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3240918 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Conduit Adapter, 90°
For Use With/Related Products
Conduit Tubing
Material
Polyamide (PA), Nylon
Features
PG11 Thread, 15.8mm OD Conduit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50110,02960 Kč5 501,48 Kč
Manufacturers Standard Package
Unit Price without VAT:110,02960 Kč
Unit Price with VAT:133,13582 Kč