Box Metal, Aluminum Natural Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4ALB6

DigiKey Part Number
1418N4ALB6-ND
Manufacturer
Manufacturer Product Number
1418N4ALB6
Description
BOX ALUM NATURAL 16"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4ALB6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 12.000" W (406.40mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
0.100" (2.54mm)
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 686,50000 Kč13 686,50 Kč
512 922,12800 Kč64 610,64 Kč
Manufacturers Standard Package
Unit Price without VAT:13 686,50000 Kč
Unit Price with VAT:16 560,66500 Kč