
1414N4ALO6 | |
|---|---|
DigiKey Part Number | HM5854-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4ALO6 |
Description | BOX ALUM NATURAL 16"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4ALO6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 14.000" W (406.40mm x 355.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 881,31000 Kč | 8 881,31 Kč |
| 5 | 7 916,75000 Kč | 39 583,75 Kč |
| Unit Price without VAT: | 8 881,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 746,38510 Kč |








