Series-1414N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4M8

DigiKey Part Number
1414N4M8-ND
Manufacturer
Manufacturer Product Number
1414N4M8
Description
BOX STEEL GRAY 14"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4M8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
8.000" (203.20mm)
Area (L x W)
168in² (1084cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
22 lbs (10 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 927,81000 Kč4 927,81 Kč
54 311,29200 Kč21 556,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4 927,81000 Kč
Unit Price with VAT:5 962,65010 Kč