Box Metal, Aluminum Unpainted U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
1411BU
1411BU

1411BU

DigiKey Part Number
HM605-ND
Manufacturer
Manufacturer Product Number
1411BU
Description
BOX ALUM 2.77"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1411BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.770" L x 2.250" W (70.36mm x 57.15mm)
Height
1.640" (41.66mm)
Area (L x W)
6.23in² (40.2cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,06000 Kč178,06 Kč
5152,32000 Kč761,60 Kč
10142,36600 Kč1 423,66 Kč
25130,20440 Kč3 255,11 Kč
50121,69600 Kč6 084,80 Kč
100113,74620 Kč11 374,62 Kč
250104,02828 Kč26 007,07 Kč
500103,74692 Kč51 873,46 Kč
Manufacturers Standard Package
Unit Price without VAT:178,06000 Kč
Unit Price with VAT:215,45260 Kč
Alternate Color
BOX ALUM GRAY 2.77"L X 2.25"W
In-Stock: 4
Unit Price: 227,20000 Kč