




CU-3000-A | |
|---|---|
DigiKey Part Number | 377-1087-ND |
Manufacturer | |
Manufacturer Product Number | CU-3000-A |
Description | BOX ALUM NATURAL 2.75"L X 2.13"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural U Shaped Pieces 2.750" L x 2.125" W (69.85mm x 53.98mm) X 1.625" (41.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.750" L x 2.125" W (69.85mm x 53.98mm) | |
Height | 1.625" (41.28mm) | |
Area (L x W) | 5.84in² (37.7cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 108,14000 Kč | 1 081,40 Kč |
| 100 | 106,30240 Kč | 10 630,24 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |









