




CU-3001-A | |
|---|---|
DigiKey Part Number | 377-1088-ND |
Manufacturer | |
Manufacturer Product Number | CU-3001-A |
Description | BOX ALUM NATURAL 3.25"L X 2.13"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural U Shaped Pieces 3.250" L x 2.125" W (82.55mm x 53.98mm) X 1.625" (41.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.250" L x 2.125" W (82.55mm x 53.98mm) | |
Height | 1.625" (41.28mm) | |
Area (L x W) | 6.91in² (44.6cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 121,78800 Kč | 1 217,88 Kč |
| 100 | 116,80140 Kč | 11 680,14 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |





