Box Metal, Aluminum Gray U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
1411B
1411B

1411B

DigiKey Part Number
HM315-ND
Manufacturer
Manufacturer Product Number
1411B
Description
BOX ALUM GRAY 2.77"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1411B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.770" L x 2.250" W (70.36mm x 57.15mm)
Height
1.640" (41.66mm)
Area (L x W)
6.23in² (40.2cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,20000 Kč227,20 Kč
5194,14800 Kč970,74 Kč
10181,48600 Kč1 814,86 Kč
25165,97640 Kč4 149,41 Kč
50155,13740 Kč7 756,87 Kč
100145,00170 Kč14 500,17 Kč
250136,26864 Kč34 067,16 Kč
Manufacturers Standard Package
Unit Price without VAT:227,20000 Kč
Unit Price with VAT:274,91200 Kč
Alternate Color
BOX ALUM 2.77"L X 2.25"W
In-Stock: 38
Unit Price: 178,06000 Kč