
125ESE | |
|---|---|
DigiKey Part Number | HM1475-ND |
Manufacturer | |
Manufacturer Product Number | 125ESE |
Description | XFMR 2.5K-10K / 4-32 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 2.5k ~ 10k | |
Impedance - Secondary (Ohms) | 4 ~ 32 | |
DC Resistance (DCR) - Primary | 100.5Ohm | |
DC Resistance (DCR) - Secondary | 590mOhm | |
Transformer Type | General Purpose | |
Frequency Range | 100Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 1500V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 15W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.500" L x 2.360" W (114.30mm x 59.94mm) | |
Height - Seated (Max) | 2.940" (74.68mm) | |
Termination Style | Wire Leads | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 150,41000 Kč | 2 150,41 Kč |
| 10 | 1 915,27000 Kč | 19 152,70 Kč |
| 25 | 1 828,93400 Kč | 45 723,35 Kč |
| 50 | 1 766,21740 Kč | 88 310,87 Kč |
| 100 | 1 705,68010 Kč | 170 568,01 Kč |
| Unit Price without VAT: | 2 150,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 601,99610 Kč |





