


290AX | |
|---|---|
DigiKey Part Number | HM2148-ND |
Manufacturer | |
Manufacturer Product Number | 290AX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V Primary 650V, 6.3V, 5V Secondary 100mA, 2.25A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Triple |
Series | Center Tap Yes |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 63.50mm L x 71.55mm W |
Voltage - Primary 120V | Height - Seated (Max) 77.80mm |
Voltage - Secondary (Full Load) 650V, 6.3V, 5V | Weight 4 lbs (1.8 kg) |
Current - Output (Max) 100mA, 2.25A, 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 638,64000 Kč | 2 638,64 Kč |
| 10 | 2 350,06000 Kč | 23 500,60 Kč |
| 25 | 2 244,12680 Kč | 56 103,17 Kč |
| 50 | 2 167,19920 Kč | 108 359,96 Kč |
| Unit Price without VAT: | 2 638,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 192,75440 Kč |



