2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125DSE

DigiKey Part Number
HM2520-ND
Manufacturer
Manufacturer Product Number
125DSE
Description
XFMR 2.5K-10K / 4-32 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
2.5k ~ 10k
Impedance - Secondary (Ohms)
4 ~ 32
DC Resistance (DCR) - Primary
115Ohm
DC Resistance (DCR) - Secondary
590mOhm
Transformer Type
General Purpose
Frequency Range
100Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
1500V @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
10W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
4.000" L x 2.100" W (101.60mm x 53.34mm)
Height - Seated (Max)
2.630" (66.80mm)
Termination Style
Wire Leads
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 881,63000 Kč1 881,63 Kč
101 675,95500 Kč16 759,55 Kč
251 600,40880 Kč40 010,22 Kč
501 545,52840 Kč77 276,42 Kč
1001 492,53360 Kč149 253,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 881,63000 Kč
Unit Price with VAT:2 276,77230 Kč