
125CSE | |
|---|---|
DigiKey Part Number | HM2518-ND |
Manufacturer | |
Manufacturer Product Number | 125CSE |
Description | XFMR 2.5K-10K / 4-32 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5k ~ 10k Impedance Primary Ohms 4 ~ 32 Impedance Secondary Ohms Audio Transformer 100Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 2.5k ~ 10k | |
Impedance - Secondary (Ohms) | 4 ~ 32 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | 100Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 8W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.690" L x 1.860" W (93.73mm x 47.24mm) | |
Height - Seated (Max) | 2.310" (58.67mm) | |
Termination Style | Wire Leads | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 732,96000 Kč | 1 732,96 Kč |
| 10 | 1 543,60500 Kč | 15 436,05 Kč |
| 25 | 1 474,01760 Kč | 36 850,44 Kč |
| 50 | 1 423,47120 Kč | 71 173,56 Kč |
| 100 | 1 374,66980 Kč | 137 466,98 Kč |
| Unit Price without VAT: | 1 732,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 096,88160 Kč |



