TG91-1505N5LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-AEX50N5LF

DigiKey Part Number
5843-TG110-AEX50N5LF-ND
Manufacturer
Manufacturer Product Number
TG110-AEX50N5LF
Description
ISO MOD 10/100 AEC X-TEMP 16P S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,46000 Kč77,46 Kč
1070,11800 Kč701,18 Kč
4065,90750 Kč2 636,30 Kč
8063,88150 Kč5 110,52 Kč
12062,72025 Kč7 526,43 Kč
28060,35036 Kč16 898,10 Kč
52058,66675 Kč30 506,71 Kč
1 00056,93246 Kč56 932,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,46000 Kč
Unit Price with VAT:93,72660 Kč