
TG110-AEX50N5LFTR | |
|---|---|
DigiKey Part Number | 5843-TG110-AEX50N5LFTR-ND - Tape & Reel (TR) 5843-TG110-AEX50N5LFTRCT-ND - Cut Tape (CT) 5843-TG110-AEX50N5LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-AEX50N5LFTR |
Description | ISO MOD 10/100 AEC X-TEMP 16P S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 72,45400 Kč | 724,54 Kč |
| 25 | 69,54920 Kč | 1 738,73 Kč |
| 50 | 67,41480 Kč | 3 370,74 Kč |
| 100 | 65,33710 Kč | 6 533,71 Kč |
| 250 | 62,67344 Kč | 15 668,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 59,78981 Kč | 41 852,87 Kč |
| 1 400 | 57,91321 Kč | 81 078,49 Kč |
| 2 100 | 56,83911 Kč | 119 362,13 Kč |
| 3 500 | 55,51150 Kč | 194 290,25 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |



