

CC06FA750MA-TR | |
---|---|
DigiKey Part Number | 283-CC06FA750MA-TR-ND - Tape & Reel (TR) 283-CC06FA750MA-TRCT-ND - Cut Tape (CT) 283-CC06FA750MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA750MA-TR |
Description | FUSE BOARD MNT 750MA 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.003 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.51 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
5 | 5,91600 Kč | 29,58 Kč |
10 | 5,45700 Kč | 54,57 Kč |
50 | 4,52020 Kč | 226,01 Kč |
100 | 4,17020 Kč | 417,02 Kč |
250 | 3,74856 Kč | 937,14 Kč |
500 | 3,45820 Kč | 1 729,10 Kč |
1 000 | 3,18970 Kč | 3 189,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,77168 Kč | 13 858,40 Kč |
10 000 | 2,55257 Kč | 25 525,70 Kč |
15 000 | 2,43178 Kč | 36 476,70 Kč |
25 000 | 2,28688 Kč | 57 172,00 Kč |
35 000 | 2,21059 Kč | 77 370,65 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |