
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | h4 lab | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EtherCAT® | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 6V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 226,50000 Kč | 26 226,50 Kč |
| 5 | 25 176,60200 Kč | 125 883,01 Kč |
| 10 | 24 126,70200 Kč | 241 267,02 Kč |
| 20 | 20 977,00200 Kč | 419 540,04 Kč |
| Unit Price without VAT: | 26 226,50000 Kč |
|---|---|
| Unit Price with VAT: | 31 734,06500 Kč |





