
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | h4 lab | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | - | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 228,50000 Kč | 5 228,50 Kč |
| Unit Price without VAT: | 5 228,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 326,48500 Kč |






