New at DigiKey
EtherCAT® Router
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCAT106-ERM8

DigiKey Part Number
6140-QCAT106-ERM8-ND
Manufacturer
Manufacturer Product Number
QCAT106-ERM8
Description
6-port EtherCAT router switch
Customer Reference
Detailed Description
EtherCAT® Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
h4 lab
Series
*
Packaging
Retail Package
Part Status
Active
Function
Router
Modulation or Protocol
EtherCAT®
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
6V ~ 60V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from H4 Lab
A separate 1 679,84 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:60
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
126 226,50000 Kč26 226,50 Kč
525 176,60200 Kč125 883,01 Kč
1024 126,70200 Kč241 267,02 Kč
2020 977,00200 Kč419 540,04 Kč
Unit Price without VAT:26 226,50000 Kč
Unit Price with VAT:31 734,06500 Kč