
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BotBlox | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 0 | |
Connector Type | Molex Picoblade, RJ45 | |
Voltage - Input | 5.1V ~ 60V | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,78000 Kč | 2 309,78 Kč |
| 20 | 2 141,79600 Kč | 42 835,92 Kč |
| 100 | 1 973,81200 Kč | 197 381,20 Kč |
| Unit Price without VAT: | 2 309,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,83380 Kč |











