



PE-508 | |
|---|---|
DigiKey Part Number | 2265-PE-508-ND |
Manufacturer | |
Manufacturer Product Number | PE-508 |
Description | PURE EMBEDDED INDUSTRIAL 8 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch 8 Ports |
Datasheet | Datasheet |
EDA/CAD Models | PE-508 Models |
Category | Copper Ports 8 |
Manufacturer Brainboxes | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 3.3V, 5V |
Type Switch | Mounting Type Wall Mount |
Configuration Fixed | Operating Temperature -40°C ~ 85°C |
Number of Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,37000 Kč | 1 497,37 Kč |
| 10 | 1 116,29600 Kč | 11 162,96 Kč |
| Unit Price without VAT: | 1 497,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,81770 Kč |




