
PE-515 | |
|---|---|
DigiKey Part Number | 2265-PE-515-ND |
Manufacturer | |
Manufacturer Product Number | PE-515 |
Description | PURE EMBEDDED INDUSTRIAL 5 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports |
Datasheet | Datasheet |
EDA/CAD Models | PE-515 Models |
Category | Copper Ports 5 |
Manufacturer Brainboxes | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 3.3 ~ 5VDC |
Type Switch | Mounting Type Chassis Mount |
Configuration Fixed | Operating Temperature -40°C ~ 80°C |
Number of Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 855,17000 Kč | 1 855,17 Kč |
| 10 | 1 679,88200 Kč | 16 798,82 Kč |
| 25 | 1 614,78800 Kč | 40 369,70 Kč |
| 50 | 1 567,22360 Kč | 78 361,18 Kč |
| 100 | 1 521,03840 Kč | 152 103,84 Kč |
| Unit Price without VAT: | 1 855,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 244,75570 Kč |









