Network Switch - Unmanaged 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SWB-E-2.3-ARD

DigiKey Part Number
3240-BB-SWB-E-2.3-ARD-ND
Manufacturer
Manufacturer Product Number
BB-SWB-E-2.3-ARD
Description
SwitchBlox, Built for the Ardupi
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Bag
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
RJ45
Voltage - Input
5V ~ 60V
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 80°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 75 days from BotBlox
A separate 1 049,90 Kč flat rate shipping fee will apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 700,84000 Kč1 700,84 Kč
101 532,85400 Kč15 328,54 Kč
201 385,86800 Kč27 717,36 Kč
501 301,87600 Kč65 093,80 Kč
1001 280,87800 Kč128 087,80 Kč
2001 238,88200 Kč247 776,40 Kč
Unit Price without VAT:1 700,84000 Kč
Unit Price with VAT:2 058,01640 Kč