
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BotBlox | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 0 | |
Connector Type | - | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 916,13000 Kč | 3 916,13 Kč |
| 20 | 3 779,64000 Kč | 75 592,80 Kč |
| 50 | 3 590,65800 Kč | 179 532,90 Kč |
| 100 | 3 443,67200 Kč | 344 367,20 Kč |
| 200 | 3 128,70200 Kč | 625 740,40 Kč |
| Unit Price without VAT: | 3 916,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 738,51730 Kč |











