
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BotBlox | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged, Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 3 | |
Copper Ports | 3 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 0 | |
Connector Type | Molex Picoblade, RJ45 | |
Voltage - Input | 5.1V ~ 40V | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 170,70000 Kč | 3 170,70 Kč |
| Unit Price without VAT: | 3 170,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 836,54700 Kč |





