



PE-415 | |
|---|---|
DigiKey Part Number | 2265-PE-415-ND |
Manufacturer | |
Manufacturer Product Number | PE-415 |
Description | PURE EMBEDDED INDUSTRIAL GIGABIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | PE-415 Models |
Category | Type Interface |
Manufacturer Brainboxes | Function Ethernet |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 737,99000 Kč | 4 737,99 Kč |
| 10 | 4 290,08000 Kč | 42 900,80 Kč |
| 25 | 4 123,77200 Kč | 103 094,30 Kč |
| 50 | 4 002,21460 Kč | 200 110,73 Kč |
| Unit Price without VAT: | 4 737,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 732,96790 Kč |


