97R02T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 52,47311 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 77,37848 Kč
Datasheet

Similar


CTS Electrocomponents
In Stock: 8 502
Unit Price: 22,89000 Kč
Datasheet

Similar


CTS Electrocomponents
In Stock: 49 829
Unit Price: 24,15000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 34,03524 Kč

Parametric Equivalent


Knitter-Switch
In Stock: 1 983
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 774
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 38,56367 Kč
Datasheet
Image for 97R02T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97R02T

DigiKey Part Number
97R02T-ND
Manufacturer
Manufacturer Product Number
97R02T
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.148" (3.77mm)
Mechanical Life
1,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12576,70656 Kč9 588,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,70656 Kč
Unit Price with VAT:92,81494 Kč