KAN1102R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 52,47311 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 77,37848 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 76,70656 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 34,03524 Kč

Parametric Equivalent


Knitter-Switch
In Stock: 1 983
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 964
Unit Price: 30,24000 Kč
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Additional Requirements for Selecting a Switch
What is your Application?

KAN1102R

DigiKey Part Number
KAN1102R-ND
Manufacturer
Manufacturer Product Number
KAN1102R
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAN1102R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.063" (1.60mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.148" (3.77mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00038,56367 Kč38 563,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,56367 Kč
Unit Price with VAT:46,66204 Kč