
EHS102LD | |
|---|---|
DigiKey Part Number | 5916-EHS102LDTR-ND - Tape & Reel (TR) 5916-EHS102LDCT-ND - Cut Tape (CT) 5916-EHS102LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS102LD |
Description | HALF PITCH, 2P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.146" (3.71mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 23,76960 Kč | 594,24 Kč |
| 50 | 22,43840 Kč | 1 121,92 Kč |
| 100 | 21,17650 Kč | 2 117,65 Kč |
| 250 | 19,62640 Kč | 4 906,60 Kč |
| 500 | 18,55846 Kč | 9 279,23 Kč |
| 1 000 | 17,58583 Kč | 17 585,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,54551 Kč | 35 091,02 Kč |
| 4 000 | 16,72564 Kč | 66 902,56 Kč |
| 6 000 | 16,29067 Kč | 97 744,02 Kč |
| 10 000 | 15,78735 Kč | 157 873,50 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



