95C06B2GWRT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,31476 Kč
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,31476 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,35800 Kč
Datasheet

Similar


E-Switch
In Stock: 6 412
Unit Price: 0,71000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 2,00000 Kč
Datasheet

Similar


E-Switch
In Stock: 10 853
Unit Price: 0,36000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,53633 Kč
Datasheet

Similar


E-Switch
In Stock: 39 360
Unit Price: 0,29000 Kč
Datasheet

Similar


E-Switch
In Stock: 37 944
Unit Price: 0,37000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,66712 Kč
Datasheet

Similar


E-Switch
In Stock: 15 047
Unit Price: 0,37000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,25080 Kč
Datasheet

Similar


E-Switch
In Stock: 6 215
Unit Price: 0,38000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,62023 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06B2GWRT

DigiKey Part Number
95C06B2GWRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95C06B2GWRT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,99429 Kč10 794,86 Kč
Manufacturers Standard Package
Unit Price without VAT:11,99429 Kč
Unit Price with VAT:14,51309 Kč