




TL3301AF100QG | |
|---|---|
DigiKey Part Number | EG6034TR-ND - Tape & Reel (TR) EG6034CT-ND - Cut Tape (CT) EG6034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301AF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301AF100QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95CW06D3GWT | Grayhill Inc. | 368 | GH7705-ND | 40,53000 Kč | Similar |
| 95CW06E3GWT | Grayhill Inc. | 70 | GH7867-ND | 48,09000 Kč | Similar |
| MJTP1138ATR | APEM Inc. | 4 434 | 679-2413-1-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 250 | 5,83744 Kč | 1 459,36 Kč |
| 500 | 5,50946 Kč | 2 754,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,12771 Kč | 6 153,25 Kč |
| 2 400 | 4,85378 Kč | 11 649,07 Kč |
| 3 600 | 4,70559 Kč | 16 940,12 Kč |
| 6 000 | 4,53165 Kč | 27 189,90 Kč |
| 8 400 | 4,42473 Kč | 37 167,73 Kč |
| 12 000 | 4,31787 Kč | 51 814,44 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


