Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95CW06D3GWT

DigiKey Part Number
GH7705-ND
Manufacturer
Manufacturer Product Number
95CW06D3GWT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.30mm x 6.20mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Features
Washable
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Silicone Rubber
Actuator Type
Standard
Switch Travel
0.45mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
3.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,20600 Kč342,06 Kč
7528,96600 Kč2 172,45 Kč
15027,34220 Kč4 101,33 Kč
30025,84013 Kč7 752,04 Kč
52524,72084 Kč12 978,44 Kč
1 05023,45376 Kč24 626,45 Kč
2 55022,02295 Kč56 158,52 Kč
5 02521,06883 Kč105 870,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč