
MJTP1138ATR | |
|---|---|
DigiKey Part Number | 679-2413-2-ND - Tape & Reel (TR) 679-2413-1-ND - Cut Tape (CT) 679-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138ATR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,49500 Kč | 144,95 Kč |
| 25 | 13,49760 Kč | 337,44 Kč |
| 100 | 12,03990 Kč | 1 203,99 Kč |
| 250 | 11,15268 Kč | 2 788,17 Kč |
| 500 | 10,53286 Kč | 5 266,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,82242 Kč | 11 786,90 Kč |
| 2 400 | 9,31876 Kč | 22 365,02 Kč |
| 3 600 | 9,04851 Kč | 32 574,64 Kč |
| 6 000 | 8,73303 Kč | 52 398,18 Kč |
| 8 400 | 8,54015 Kč | 71 737,26 Kč |
| 12 000 | 8,34814 Kč | 100 177,68 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

