TL3301CF160RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 6 215
Unit Price: 9,24000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 8,94011 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 13,47552 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 8,27426 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 13,47552 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 8,94011 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 13,85188 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 8,27426 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 10,26130 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 16,84065 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 11,99429 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 12,33838 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 11,99429 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 13,47552 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
What is your Application?

TL3301CF160RG

DigiKey Part Number
TL3301CF160RG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3301CF160RG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301CF160RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00015,13315 Kč90 798,90 Kč
Unit Price without VAT:15,13315 Kč
Unit Price with VAT:18,31111 Kč