



LL3301NF065QG | |
|---|---|
DigiKey Part Number | EG5897TR-ND - Tape & Reel (TR) EG5897CT-ND - Cut Tape (CT) EG5897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL3301NF065QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LL3301NF065QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 65gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,54600 Kč | 145,46 Kč |
| 25 | 13,53080 Kč | 338,27 Kč |
| 100 | 12,07220 Kč | 1 207,22 Kč |
| 250 | 11,18176 Kč | 2 795,44 Kč |
| 500 | 10,56078 Kč | 5 280,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,84842 Kč | 11 818,10 Kč |
| 2 400 | 9,34357 Kč | 22 424,57 Kč |
| 3 600 | 9,07267 Kč | 32 661,61 Kč |
| 6 000 | 8,75645 Kč | 52 538,70 Kč |
| 8 400 | 8,56309 Kč | 71 929,96 Kč |
| 12 000 | 8,37069 Kč | 100 448,28 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |

