
90HBW04PRT | |
|---|---|
DigiKey Part Number | GH7625TR-ND - Tape & Reel (TR) GH7625CT-ND - Cut Tape (CT) GH7625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 90HBW04PRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.190" (4.83mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.470" (11.94mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 78,97300 Kč | 789,73 Kč |
| 25 | 73,16560 Kč | 1 829,14 Kč |
| 100 | 65,22400 Kč | 6 522,40 Kč |
| 250 | 60,64224 Kč | 15 160,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 55,89668 Kč | 41 922,51 Kč |
| 1 500 | 53,31560 Kč | 79 973,40 Kč |
| 2 250 | 51,94803 Kč | 116 883,07 Kč |
| 3 750 | 50,36715 Kč | 188 876,81 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |








