
MHR-10-HUAS | |
|---|---|
DigiKey Part Number | 2057-MHR-10-HUAS-ND |
Manufacturer | |
Manufacturer Product Number | MHR-10-HUAS |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.157" (4.00mm) |
Mfr | Insulation Height 0.331" (8.40mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Short |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 192 | 14,52141 Kč | 2 788,11 Kč |
| 576 | 13,43726 Kč | 7 739,86 Kč |
| 1 152 | 12,79566 Kč | 14 740,60 Kč |
| 5 184 | 11,50763 Kč | 59 655,55 Kč |
| 10 176 | 10,97321 Kč | 111 663,38 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |






